Rubycon 450TXW47MEFC16X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450TXW47MEFC16X25.

IHS

Datasheet4 pages14 years ago

Farnell

Newark

Inventory History

3 month trend:
-16.67%

CAD Models

Download Rubycon 450TXW47MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.826
Stock
819
42,293
Authorized Distributors
0
6
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
-
Ripple Current
660 mA
260 mA
Height - Seated (Max)
27.5082 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-10-02
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2023-12-31
LTD Date2024-12-31

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 47muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXJ401ELL470MK30S
47uF 400V ±20% 1.1375A@100kHz Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 400V 47muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 350V 47muF 卤20% 0.630Dia 16.00mm
47uF 400V ±20% 440mA@120Hz Plugin,D10xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 450TXW47MEFC16X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 450V 20%( 16 X 25mm) Radial 7.5mm 440mA 12000h 105C Bulk
Aluminum Electrolytic Capacitor, 47Uf, 450V, 20%, Radial; Rango De Producto:Serie Txw; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Rubycon 450TXW47MEFC16X25

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 450TXW47MEFC 16X25