Rubycon 25ZLS2700MEFC12.5X35

Electrolytic Capacitor, Zls Series, 2700 F, 20%, 25 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes
$ 0.846
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLS2700MEFC12.5X35.

IHS

Datasheet2 pages3 years ago

Newark

element14 APAC

CAD Models

Download Rubycon 25ZLS2700MEFC12.5X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.846
$ 0.882
$ 0.882
Stock
1
791,093
791,093
Authorized Distributors
2
6
6
Capacitance
2.7 mF
2.7 mF
2.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
12 mΩ
12 mΩ
Life (Hours)
6000 hours
10000 hours
10000 hours
Ripple Current
2.499 A
3.75 A
3.75 A
Height - Seated (Max)
37.084 mm
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEU-FC1E272B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEGPA250ELL272MU30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF
United Chemi-ConELXZ250ELL272MK40S
Cap Aluminum Lytic 2700uF 25V 20% (12.5 X 40mm) Radial 5mm 2870mA 7000h 105°C Bulk
KYOCERA AVXUPM1E272MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
NichiconUPA1E272MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 25V 2700muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPM1E272MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 2700muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Rubycon 25ZLS2700MEFC12.5X35 provided by its distributors.

Electrolytic Capacitor, Zls Series, 2700 F, 20%, 25 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
CAP ALUM 2700UF 20% 25V RADIAL
CAP, 2700µF, 25V, 20%; Capacitance: 2700µF; Voltage Rating: 25V; Product Range: ZLS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 35mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 6000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG