Rubycon 25ZLQ1200MEFC10X20

ZLQ Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 1200muF 25V
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLQ1200MEFC10X20.

IHS

Datasheet2 pages3 years ago

Master Electronics

Inventory History

3 month trend:
-1.12%

CAD Models

Download Rubycon 25ZLQ1200MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.331
$ 0.417
Stock
41,569
31,633
Authorized Distributors
4
6
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
20 mΩ
Life (Hours)
5000 hours
-
Ripple Current
1.278 A
2.18 A
Height - Seated (Max)
21.9964 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 1200muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1200muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPM1C122MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 1200muF ±20% 0.492Dia 12.50mm
PanasonicEEUFM1A122
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 1200muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM0J122L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 6.3V 1200muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXZ6R3ELL122MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF

Descriptions

Descriptions of Rubycon 25ZLQ1200MEFC10X20 provided by its distributors.

ZLQ Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 1200muF 25V
Cap Aluminum Lytic 1200uF 25V 20% (10 X 20mm) Radial 5mm 2130mA 5000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
1.2mF 25V ¡À20% 5mm 5000h@ 105¡ãC 1.278A@ 120Hz,2.13A@ 100 kHz ,D10xL20mm 10mm*22mm
1200uF 25V 18mΩ ±20% 1.278A@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 1200UF 20% 25V RADIAL

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG