Panasonic EEUFS1E122

Panasonic EEUFS1E122 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFS1E122.

IHS

Datasheet12 pages8 years ago

Future Electronics

Electro Sonic

TME

Arrow.cn

Inventory History

3 month trend:
-4.89%

CAD Models

Download Panasonic EEUFS1E122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.417
$ 0.331
Stock
31,633
41,569
Authorized Distributors
6
4
Capacitance
1.2 mF
1.2 mF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
-
Life (Hours)
-
5000 hours
Ripple Current
2.18 A
1.278 A
Height - Seated (Max)
-
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2017-05-15
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EEUFS1E122 provided by its distributors.

Panasonic EEUFS1E122 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 1200uF 25V 20% Aluminum Cylindrical Can 5mm 2180mA 10000 hr 105°C Ammo Pack
Avnet Japan
Cap Aluminum Lytic 1200uF 25V 20% (10 X 20mm) Radial 5mm 2180mA 10000h 105C Bulk
Electrolytic capacitor; 1200uF; 25V; 105deg.C; 10x25mm r5.0mm; 10000h
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1200uF, 25V, -40 to 105¡C
Panasonic SCT
FS A Series 25 V 1200 uF 105°C 10 x 20 mm LS=5 mm Electrolytic Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FS1E122