Rubycon 25ZLK390M10X12.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLK390M10X12.5.

IHS

Datasheet1 page9 years ago

Farnell

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-25.64%

CAD Models

Download Rubycon 25ZLK390M10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

PanasonicEEU-FC1E391
Cap Aluminum 390uF 25V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Bulk
KYOCERA AVXUPM1E391MHD6TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 390muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR1E391L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 390muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FR1E391LB
Aluminium Electrolytic Capacitor, FR Series, 390 - F, - 20%, 25 V, 8 mm, Radial Leaded
390uF 25V ±20% 665.5mA@120Hz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPM1E391MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 390muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 25ZLK390M10X12.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
390¦ÌF 25V ¡À20% 5mm 4000h@ 105¡ãC 2.19A@ 100kHz,657mA@ 120Hz ,D10xL12.5mm 10mm*12.5mm*14mm
390uF 25V 53mΩ ±20% 657mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminium Electrolytic Capacitor, Zlk Series, 390 - F, - 20%, 25 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 25ZLK390M10X12.5
CAP ALUM 390UF 20% 25V RADIAL TH
CAP, 390µF, 25V, 20%; Capacitance: 390µF; Voltage Rating: 25V; Product Range: ZLK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25 ZLK 390 M 10 X 12.5