Rubycon 25ZLS390MEFC8X16

390uF 25V ±20% 665.5mA@120Hz Plugin, D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLS390MEFC8X16.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

CAD Models

Download Rubycon 25ZLS390MEFC8X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.135
$ 0.135
Stock
0
21,108
21,108
Authorized Distributors
2
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
6000 hours
8000 hours
8000 hours
Ripple Current
665.5 mA
687.5 mA
687.5 mA
Height - Seated (Max)
17.5006 mm
17.4752 mm
17.4752 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NichiconUHV1E391MPD
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 390uF 105c 8x15 3.5LS
KYOCERA AVXUPM1E391MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
KYOCERA AVXUPM1E391MHD6TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
United Chemi-ConEKYB250ELL391MH15D
Cap Aluminum Lytic 390uF 25V 20%( 8 X 15mm) Radial 3.5mm 1050mA 7000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
United Chemi-ConELXZ250ELL391MH20D
Cap Aluminum Lytic 390uF 25V 20% (8 X 20mm) Radial 3.5mm 810mA 3000h 105°C Bulk

Descriptions

Descriptions of Rubycon 25ZLS390MEFC8X16 provided by its distributors.

390uF 25V ±20% 665.5mA@120Hz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Electrolytic Capacitor, Zls Series, 390 F, 20%, 25 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 25ZLS390MEFC8X16
CAP ALUM 390UF 20% 25V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG