Rubycon 25ZL470MEFCT78X20

ZL Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 470muF 25V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZL470MEFCT78X20.

IHS

Datasheet3 pages3 years ago

CAD Models

Download Rubycon 25ZL470MEFCT78X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.245
Stock
19,758
260,578
260,578
Authorized Distributors
0
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
30 mΩ
Life (Hours)
3000 hours
4000 hours
4000 hours
Ripple Current
687.5 mA
1.56 A
1.56 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUHD1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 470muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 470muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZE250ELL471MH20D
Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk
United Chemi-ConEKZE250EC3471MH20D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConEKZE250ETD471MH20D
Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Ammo Pack
KYOCERA AVXUPS1H471MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 50V 470muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 25ZL470MEFCT78X20 provided by its distributors.

ZL Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 470muF 25V
470uF 25V ±20% 687.5mA@120Hz Plugin,D8xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAP ALUM 470UF 20% 25V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG