Nichicon UHD1E471MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 470muF ±20% 0.315Dia 8.00mm
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD1E471MPD.

Future Electronics

Datasheet3 pages3 years ago
Datasheet3 pages4 years ago
Datasheet3 pages9 years ago

Newark

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
-9.21%

CAD Models

Download Nichicon UHD1E471MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.192
$ 0.245
$ 0.245
Stock
43,761
260,578
260,578
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
30 mΩ
Life (Hours)
3000 hours
4000 hours
4000 hours
Ripple Current
937.5 mA
1.56 A
1.56 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
ZL Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 470muF 25V
United Chemi-ConEKZE250EC3471MH20D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 470muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUPS1H471MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 50V 470muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZE250ELL471MH20D
Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk

Descriptions

Descriptions of Nichicon UHD1E471MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 470muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105C Bulk
Aluminum Electrolytic Capacitors - Leaded 25volts 470uF 8x20 20% 3.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
HD Series 470 F 25 V 105°C Ø 8 x 20 mm LS=3.5mm Radial Aluminum Electrolytic Cap
Capacitor Alum Elec 470Uf, 25V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UHD1E471MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL