Rubycon 25YXH2200MG412.5X35

Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 35mm) Radial 5mm 2880mA 10000h 105C Ammo Pack
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 25YXH2200MG412.5X35. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25YXH2200MG412.5X35.

IHS

Datasheet3 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.697
$ 0.697
Stock
0
35,946
35,946
Authorized Distributors
0
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Radial
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
12 mΩ
12 mΩ
Life (Hours)
-
7000 hours
7000 hours
Ripple Current
2.88 A
3.75 A
3.75 A
Height - Seated (Max)
-
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-02-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Lytic 2200uF 10V 20% (10 X 28mm) Radial 5mm 1910mA 6000h 105C Ammo Pack
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 2480mA 10000h 105C Ammo Pack

Descriptions

Descriptions of Rubycon 25YXH2200MG412.5X35 provided by its distributors.

Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 35mm) Radial 5mm 2880mA 10000h 105C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Radial Electrolytic Capacitor Dimensions ø x L: 12.5 x 35 mm Temperature range: -40 ... +105 °C Capacitance tolerance: ±20% IEC-climate category: 40/105/56 Pitch: 5 mm Service life: 10000 h Capacitance: 2200 uF Rated voltage: 25 VDC ø d: 0.6 mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG