Rubycon 25THV100M8X10.5

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR THV 25V 100muF ±20% 0.315Dia 8.00mm
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25THV100M8X10.5.

IHS

Datasheet1 page3 years ago

Farnell

element14 APAC

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
+84.78%

CAD Models

Download Rubycon 25THV100M8X10.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.227
$ 0.263
Stock
13,989
4,252
Authorized Distributors
6
3
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
300 mΩ
150 mΩ
Life (Hours)
3000 hours
-
Ripple Current
150 mA
175 mA
Height - Seated (Max)
10.4902 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEETC1E101P
SMD Aluminum Electrolytic Capacitor SMD,D8xL10.2mm 100µF ±20% 25V 3000Hrs@125℃
PanasonicEEE-FC1E101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 100muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 25V 100muF 卤20% 0.315Dia 8.00mm
United Chemi-ConEMLA250ADA101MF80G
Cap Aluminum 100uF 25V 20% (6.3 X 7.7mm) SMD 230mA 3000h 105°C Cardboard T/R
PanasonicEEE-FC1E101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 100muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVA250ADA101MF80G
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 120mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of Rubycon 25THV100M8X10.5 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR THV 25V 100muF ±20% 0.315Dia 8.00mm
SMD Aluminium Electrolytic Capacitor, THV Series, 100 F, 25 V, Radial Can - SMD, 8 mm, 0.3 ohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
CAP, 100µF, 25V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 25V; ESR: 0.3ohm; Product Range: THV Series; Lifetime @ Temperature: 3000 hours @ 125°C; Operating Temperature Min: -40°C; O

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25THV100M 8X10.5