Rubycon 25RX30220M8X11.5

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR RX30 25V 220muF ±20% 0.315Dia 8.00mm
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25RX30220M8X11.5.

IHS

Datasheet2 pages3 years ago

HQonline

Burklin Elektronik

element14 APAC

Farnell

Inventory History

3 month trend:
-9.14%

CAD Models

Download Rubycon 25RX30220M8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-1EM221
M Series 220 uF 25 V 85°C Ø8x12.5 mm LS=3.5 mm 2 kHrs Aluminum Electrolytic Cap
PanasonicECA-1EM221B
Cap Aluminum 220uF 25V 20% Radial 2000h 85C Ammo Pack
NichiconUPS1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 220muF ±20% 0.315Dia 8.00mm
NichiconUVK1E221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 220muF ±20% 0.248Dia 6.30mm
PanasonicECA-1EM221BJ
Cap Aluminum 220uF 25V 20% Radial 2000 hr 85C
Wurth Elektronik860010473011
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Rubycon 25RX30220M8X11.5 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR RX30 25V 220muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP ALUM 220UF 20% 25V RADIAL / 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C
Aluminium Electrolytic Capacitor, Rx30 Series, 220 - F, - 20%, 25 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 25RX30220M8X11.5
CAP, 220µF, 25V, 20%; Capacitance: 220µF; Voltage Rating: 25V; Product Range: RX30 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG