Descriptions of Panasonic EEUFR1E681B provided by its distributors.
Panasonic EEUFR1E681B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 680uF 25V 20% (10 X 16mm) Radial 5mm 1790mA 8000h 105C Ammo Pack
Cap Aluminum 680uF 25V 20% Aluminum Cylindrical Can 5mm 1790mA 8000 hr 105°C Bag
Avnet Japan
FR Series 25 V 680 uF Ø 10 x 16 mm LS=5 mm Aluminum Electrolytic Capacitor
CAPACITOR ALUM ELEC, 680UF, 25V, 20%,CAPACITOR ALUM ELEC, 680UF, 25V, 20%, RADIAL
Electrolytic capacitor; 680uF; 25V; 105deg.C; 10x16mm r5.0mm; 9000h
FR ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm 卤20% 680muF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 680uF, 25V, -40 to 105¡C
Panasonic SCT
CAPACITOR ALUM ELEC, 680UF, 25V, 20%, RA; CAPACITOR ALUM ELEC, 680UF, 25V, 20%, RADIAL; Product Range:PANASONIC - FR Series; Capacitance:680µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:16mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Voltage Rating:25V
Capacitance uF = 680 / Rated Voltage DC V = 25 / Tolerance (±) % = 20 / Lead Spacing mm = 5 / Polarity = Polar / Lifetime h = 8000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Ripple Current A = 1.79 / Leakage Current uA = 170 / Series = FR-A / Diameter mm = 10 / Length mm = 16 / Packaging = Tape & Reel