Panasonic EEUFR1E681

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 680muF ±20% 0.394Dia 10.00mm
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1E681.

IHS

Datasheet12 pages10 years ago

Future Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Newark

Inventory History

3 month trend:
+107%

CAD Models

Download Panasonic EEUFR1E681 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.321
$ 0.154
$ 0.154
Stock
261,182
256,932
256,932
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
49 mΩ
-
-
Life (Hours)
8000 hours
10000 hours
10000 hours
Ripple Current
1.79 A
968 mA
968 mA
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

United Chemi-ConEKZM250ELL681MJ16S
680uF 25V ±20% 1.056A@120Hz Plugin,D10xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHV1E681MPD
Cap Aluminum Lytic 680uF 25V 20%( 10 X 16mm) Radial 5mm 1815mA 6000h 105C Bulk
United Chemi-ConEKZH250ELL681MJ16S
Cap Aluminum Lytic 680uF 25V 20% (10 X 16mm) Radial 5mm 1650mA 6000h 105°C Bulk
United Chemi-ConEKZH250ETD681MJ16S
680uF 25V 32mΩ ±20% 990mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
NichiconUHE1E681MPD
Cap Aluminum Lytic 680uF 25V 20%( 10 X 20mm) Radial 5mm 1400mA 7000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUFR1E681 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 680muF ±20% 0.394Dia 10.00mm
Panasonic EEUFR1E681 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 680uF 25V 20% (10 X 16mm) Radial 5mm 1790mA 8000h 105C Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 680 UF, TOL 20%,VOL-RTG 25 VDC, RADIAL,10X16,BULK
Aluminum Electrolytic Capacitors - Radial Leaded 25Vdc 680Uf 10X16Mm Ls5Mm
EEU-FR Series 25 V 680 uF LS=5 mm Radial 8 kHrs 105°C Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 680uF, 25V, -40 to 105¡C
Panasonic SCT
CAP, 680µF, 25V, 20%; Capacitance:680µF; Voltage Rating:25V; Product Range:FR Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1E681