Rubycon 25JZV47M6.3X6.1

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25JZV47M6.3X6.1.

IHS

Datasheet2 pages9 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 25JZV47M6.3X6.1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.122
Stock
50,724
66,984
Authorized Distributors
3
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
80 mA
80 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEEFT1C470AR
Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
PanasonicEEEFK0J470UR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 47muF ±20% 0.157Dia 4.00mm
PanasonicEEEFKJ470UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 47muF 卤20% 0.157Dia 4.00mm
KYOCERA AVXUCD1C470MCL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 47muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Rubycon 25JZV47M6.3X6.1 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
47¦ÌF 25V ¡À20% 2000h@ 105¡ãC 250mA@ 100kHz,80mA@ 120Hz 6.6mm*6.6mm*6.1mm
CAP ALUM 47UF 20% 25V SMD

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG