Rubycon 250VXR470MEFCSN22X50

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 3.089
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250VXR470MEFCSN22X50.

IHS

Datasheet3 pages4 years ago

Newark

CAD Models

Download Rubycon 250VXR470MEFCSN22X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.089
$ 6.84
$ 6.84
Stock
35,630
15,487
15,487
Authorized Distributors
0
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
423 mΩ
423 mΩ
Life (Hours)
7000 hours
3000 hours
3000 hours
Ripple Current
1.4 A
1.65 A
1.65 A
Height - Seated (Max)
51.9938 mm
50.0126 mm
50.0126 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-10-02
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier381LX471M315K052
Capacitors, Aluminum Electrolytic, Snap In 470uF 315V 20% | Cornell-Dubilier 381LX471M315K052
United Chemi-ConELXS3B1VSN471MQ40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
NichiconUPT2E471MRD
470uF 250V 卤20% 1.45A@120Hz Plugin,D22xL52mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVK2E471MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 250V 470muF ±20% 0.866Dia 22.00mm
NichiconLGU2F471MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cornell Dubilier381LX471M315A042
Cap Aluminum Lytic 470uF 315V 20% (35 X 40mm) Snap-In 10mm 0.423 Ohm 1400mA 3000h 105C

Descriptions

Descriptions of Rubycon 250VXR470MEFCSN22X50 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
±20% 1.4A@120Hz 10mm 250V 470uF Plugin,D22xL50mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 470UF 20% 250V SNAP TH
CAPACITOR ALUM ELECT, 470UF, 250V, 20%, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:50mm; Lead Spacing:10mm; Life Time @ Temperature:7000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXR ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG