Cornell Dubilier SLP471M250A9P3

Cap Aluminum Lytic 470uF 250V 20% (22 X 50mm) Snap-In 10mm 0.423 Ohm 1650mA 3000h 105C
$ 6.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP471M250A9P3.

Electro Sonic

Datasheet9 pages4 years ago

New Yorker Electronics

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+147%

Alternate Parts

Price @ 1000
$ 6.84
$ 3.089
$ 3.089
Stock
15,556
35,630
35,630
Authorized Distributors
6
0
0
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
423 mΩ
-
-
Life (Hours)
3000 hours
7000 hours
7000 hours
Ripple Current
1.65 A
1.4 A
1.4 A
Height - Seated (Max)
50.0126 mm
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSLP471M200A7P3
Aluminum Electrolytic Capacitors - Snap In 470uF 200V 20% 105C
KYOCERA AVXLGU2E471MELZ
Cap Aluminum Lytic 470uF 250V 20% (22 X 50mm) Snap-In 10mm 1650mA 3000h 105C Bulk
United Chemi-ConEKMM251VSN471MQ35T
Cap Aluminum Lytic 470uF 250V 20% (25.4 X 35mm) Snap-In 10mm 0.529 Ohm 1650mA 3000h 105C Bulk
PanasonicECOS2EB471BA
Cap Aluminum 470uF 250V 20% (22 X 50mm) Aluminum Cylindrical Can 10mm 0.353 Ohm 1400mA 3000 hr 105°C Bulk
Cornell DubilierSLPX471M250A7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 470muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLP471M200C3P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF, TOL20%, SNAP IN, 200V, 25X30

Descriptions

Descriptions of Cornell Dubilier SLP471M250A9P3 provided by its distributors.

Cap Aluminum Lytic 470uF 250V 20% (22 X 50mm) Snap-In 10mm 0.423 Ohm 1650mA 3000h 105C
Aluminum Electrolytic Capacitors - Snap In 470uF 250V 20% 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 250V 470muF ±20% 0.866Dia 22.00mm
Capacitor;Aluminum Electrolytic;Cap 470uF;Tol20%;Snap In;Vol-Rtg 250V;22X50 | Cornell-Dubilier SLP471M250A9P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor 470Uf, 250V, 20%, Snap-In; Capacitance:470Μf; Voltage(Dc):250V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP471M250A9P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor