Panasonic ECA2DM3R3

Panasonic ECA2DM3R3 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2DM3R3.

IHS

Datasheet12 pages8 years ago

Panasonic

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-0.34%

CAD Models

Download Panasonic ECA2DM3R3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA-2CM3R3
Cap Aluminum 3.3uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 66mA 2000h 85°C Bulk
3.3uF 250V ±20% 45mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-2EM3R3
Cap Aluminum 3.3uF 250V 20% (8 X 11.5mm) Radial 3.5mm 72mA 2000h 85°C Bulk
NichiconUVR2E3R3MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 250V 3.3muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
PanasonicECA-2EM3R3B
Panasonic ECA2EM3R3B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic ECA2DM3R3 provided by its distributors.

Panasonic ECA2DM3R3 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 3.3uF 200V 20% (6.3 X 11.2mm) Radial Aluminum Cylindrical Can 2.5mm 62mA 2000 hr 85°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitors - Radial Leaded 3.3uF 200VDC 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminium electrolytic capacitor radial 3.3uF 200VDC
Aluminum Electrolytic Capacitors, 3.3uF, 200V, -25 to 85¡C
Panasonic SCT
3.3μF 200V ±20% 2.5mm 2000h@ 85°C 105.4mA@ 10kHz,62mA@ 120Hz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*12.2mm
CAPACITOR, RADIAL, 200V, 3.3UF; Capacitance:3.3µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; Life Time @ Temperature:2000 hours @ 85°C; Height:11.2mm; Diameter:6.3mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2.5mm; Operating Temperature Range:-25°C to +85°C; AC Ripple Current:62mA; Capacitor Mounting:Through Hole; External Length / Height:11.2mm; Lead Diameter:0.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2DM3R3