Rubycon 250PK3.3MEFC6.3X11

3.3uF 250V ±20% 45mA@120Hz Plugin, D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250PK3.3MEFC6.3X11.

Farnell

Datasheet2 pages9 years ago
Datasheet2 pages11 years ago

Newark

CAD Models

Download Rubycon 250PK3.3MEFC6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NichiconUVR2D3R3MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 200V 3.3muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Cap Aluminum Lytic 3.3uF 200V 20% (6.3 X 11mm) Radial 2.5mm 40mA 2000h 85C Ammo
KYOCERA AVXUPS2F3R3MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 3.3uF
PanasonicECA2DHG3R3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 3.3muF 卤20% 0.248Dia 6.30mm
PanasonicECA-2EM3R3B
Panasonic ECA2EM3R3B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 250PK3.3MEFC6.3X11 provided by its distributors.

3.3uF 250V ±20% 45mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 3.3UF, 250V, 20%, RADIAL; Capacitance: 3.3µF; Voltage Rating: 250V; Product Range: PK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm
Cap Aluminum Lytic 3.3uF 250V 20% (6.3 X 11mm) Radial 2.5mm 45mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, 3.3Uf, 250V, 20%, Radial; Capacitance:3.3Μf; Voltage(Dc):250V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2.5Mm Rohs Compliant: Yes |Rubycon 250PK3.3MEFC6.3X11

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG