Rubycon 250MXC470MEFCSN25X35

Cap Aluminum Lytic 470uF 250V 20% (25 X 35mm) Snap-In 10mm 1570mA 3000h 105C Bulk
$ 2.156
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250MXC470MEFCSN25X35.

IHS

Datasheet4 pages9 years ago

Newark

CAD Models

Download Rubycon 250MXC470MEFCSN25X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.156
$ 4
$ 4
Stock
1
4,526
4,526
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
-
220 mΩ
220 mΩ
Life (Hours)
3000 hours
-
-
Ripple Current
1.57 A
2.16 A
2.16 A
Height - Seated (Max)
37.0078 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
KYOCERA AVXLGN2E471MELA35
LGN Series 470 uF 250 V 105 °C Ø 25 x 35 mm Snap-In Aluminum Electrolytic Cap
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 220V 470muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMM251VSN471MQ35T
Cap Aluminum Lytic 470uF 250V 20% (25.4 X 35mm) Snap-In 10mm 0.529 Ohm 1650mA 3000h 105C Bulk
Cornell DubilierSLP471M200C3P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF, TOL20%, SNAP IN, 200V, 25X30
Cornell Dubilier380LX471M200J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 200V 470muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Rubycon 250MXC470MEFCSN25X35 provided by its distributors.

Cap Aluminum Lytic 470uF 250V 20% (25 X 35mm) Snap-In 10mm 1570mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAP ALUM 470UF 20% 250V SNAP TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 250MXC470MEFCSN 25X35