KYOCERA AVX LGN2E471MELA35

LGN Series 470 uF 250 V 105 °C Ø 25 x 35 mm Snap-In Aluminum Electrolytic Cap
$ 2.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGN2E471MELA35.

Future Electronics

Datasheet4 pages3 years ago
Datasheet4 pages10 years ago

Nichicon SCT

TME

Factory Futures

Inventory History

3 month trend:
-39.26%

CAD Models

Download KYOCERA AVX LGN2E471MELA35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.475
$ 4
$ 4
Stock
2,463
6,762
6,762
Authorized Distributors
4
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
-
220 mΩ
220 mΩ
Life (Hours)
3000 hours
-
-
Ripple Current
1.4 A
2.16 A
2.16 A
Height - Seated (Max)
37.0078 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 250V 470muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX471M250K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 470muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LX471M200K012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 470muF ±20% 1.181Dia 30.00mm
PanasonicECO-S2DB471BA
Cap Aluminum 470uF 200V 20% (22 X 35mm) Snap-In 10mm 0.423 Ohm 1400mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
United Chemi-ConEKMM251VSN471MQ35T
Cap Aluminum Lytic 470uF 250V 20% (25.4 X 35mm) Snap-In 10mm 0.529 Ohm 1650mA 3000h 105C Bulk

Descriptions

Descriptions of KYOCERA AVX LGN2E471MELA35 provided by its distributors.

LGN Series 470 uF 250 V 105 °C Ø 25 x 35 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 250V 20% (25 X 35mm) Snap-In 10mm 1400mA 3000h 105C Bulk
105degC Smaller-sized Snap-in Terminal Type, 470 μ F, 250 V, -40 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LGN2E471MELA35
CAP ALUM 470UF 20% 250V SNAP TH

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX