Rubycon 250BXF56M12.5X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 56uF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250BXF56M12.5X20.

Farnell

Datasheet2 pages13 years ago

Newark

element14 APAC

CAD Models

Download Rubycon 250BXF56M12.5X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.715
Stock
1
1,507
Authorized Distributors
1
2
Capacitance
56 µF
56 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
12000 hours
Ripple Current
1.35 A
432 mA
Height - Seated (Max)
-
21.9964 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUCY2E560MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 250V 56muF 卤20% 0.492Dia 12.50mm
United Chemi-ConEKYB101ELL560MJC5S
56uF 100V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN101ELL560MH20D
56uF 100V 120mΩ ±20% 416mA@120Hz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ251ELL560MK20S
Cap Aluminum Lytic 56uF 250V 20%( 12.5 X 20mm) Radial 5mm 430mA 10000h 105C Automotive Bulk
56uF 100V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUCY2C560MPD
Cap Aluminum Lytic 56uF 160V 20% (10 X 20mm) Radial 5mm 380mA 10000h 105C Automotive Bulk

Descriptions

Descriptions of Rubycon 250BXF56M12.5X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 56uF
Aluminium Electrolytic Capacitor, Bxf Series, 56 - F, - 20%, 250 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes
CAP, 56µF, 250V, 20%
CAP ALUM 56UF 20% 250V RADIAL
CAP, 56µF, 250V, 20%; Capacitance: 56µF; Voltage Rating: 250V; Product Range: BXF Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperature

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG