Rubycon 100ZLH56MEFC10X12.5

56uF 100V ±20% Plugin, D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLH56MEFC10X12.5.

IHS

Datasheet3 pages3 years ago

LKR

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-2.17%

CAD Models

Download Rubycon 100ZLH56MEFC10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.28
$ 0.28
Stock
26,027
80,849
80,849
Authorized Distributors
6
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
312 mA
624 mA
624 mA
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKYB101ELL560MJC5S
56uF 100V ±20% Straight,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN101ELL560MJC5S
Cap Aluminum Lytic 56uF 100V 20% (10 X 12.5mm) Radial 5mm 0.86A 9000h 105C Bulk
United Chemi-ConEKYB800ELL560MH15D
Cap Aluminum Lytic 56uF 80V 20%( 8 X 15mm) Radial 3.5mm 585mA 7000h 105C Bulk
56 µF 100 V 9000 Hrs @ 105°C Radial Can Aluminum Electrolytic Capacitor
ZLH Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 56muF 80V
NichiconUHE2A560MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 56muF 卤20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 100ZLH56MEFC10X12.5 provided by its distributors.

56uF 100V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Aluminum Electrolytic Capacitors-DIP DIP,D10xL12.5mm 56µF ±20% Ф10.00 x 12.50mm 100V 230mΩ 624mA 10000Hrs@105℃
Cap Aluminum Lytic 56uF 100V 20% (10 X 12.5mm) Radial 5mm 0.624A 10000h 105C Bulk
Aluminium Electrolytic Capacitor, Zlh Series, 56 - F, - 20%, 100 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100ZLH56MEFC10X12.5
CAP, 56µF, 100V, 20%; Capacitance: 56µF; Voltage Rating: 100V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100ZLH56MEFC 10X12.5