Rubycon 220BXW120MEFR14.5X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
$ 1.005
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 220BXW120MEFR14.5X25.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
-0.49%

Alternate Parts

Price @ 1000
$ 1.005
$ 0.722
Stock
6,744
4,762
Authorized Distributors
5
6
Capacitance
120 µF
120 µF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
220 V
220 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
750 mA
725 mA
Height - Seated (Max)
-
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXJ251ELL121ML25S
120uF 250V ±20% 755mA@120Hz Plugin,D16xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUCY2E121MHD1TN
UCY Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 120muF 250V
KYOCERA AVXUCY2D121MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 120muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKXJ161ELL121MJ35S
120uF 160V ±20% Plugin,D10xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ201ELL121MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 120uF

Descriptions

Descriptions of Rubycon 220BXW120MEFR14.5X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
120¦ÌF ¡À20% 25mm
CAP, 120µF, 220V, 20%; Capacitance: 120µF; Voltage Rating: 220V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 14.5mm; Lead Spacing; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG