Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UCY2D121MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 120muF ±20% 0.492Dia 12.50mm
$ 0.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCY2D121MHD6.

IHS

Datasheet6 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
+9.54%

CAD Models

Download KYOCERA AVX UCY2D121MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.904
$ 1.05
Stock
9,642
8,249
Authorized Distributors
6
6
Capacitance
120 µF
120 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
5000 hours
Ripple Current
810 mA
530 mA
Height - Seated (Max)
32.9946 mm
31.496 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKXJ251ELL121ML25S
120uF 250V ±20% 755mA@120Hz Plugin,D16xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ221ELL121MU25S
Cap Aluminum Lytic 120uF 220V 20%( 14.5 X 25mm) Radial 7.5mm 725mA 12000h 105C Automotive Bulk
KYOCERA AVXUCY2E121MHD1TN
UCY Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 120muF 250V
United Chemi-ConEKXJ161ELL121MJ35S
120uF 160V ±20% Plugin,D10xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 120uF

Descriptions

Descriptions of KYOCERA AVX UCY2D121MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 120muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 120uF 200V 20% (12.5 X 31.5mm) Radial 5mm 810mA 12000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
120μF 200V ±20% 5mm 12000h@ 105°C 1.62A@ 100 kHz,810mA@ 120Hz Plugins,D12.5xL31.5mm Through hole mounting 12.5mm*31.5mm*33mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX