Rubycon 200SXG560MEFCSN30X25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SXG 200V 560muF ±20% 1.181Dia 30.00mm
$ 2.387
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200SXG560MEFCSN30X25.

IHS

Datasheet2 pages9 years ago

Newark

CAD Models

Download Rubycon 200SXG560MEFCSN30X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.387
$ 6.01
$ 6.01
Stock
23,079
10,677
10,677
Authorized Distributors
2
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
355 mΩ
355 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.6 A
1.67 A
1.67 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 250V 560muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LQ561M250J032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 560muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMH251VNN561MA30T
Cap Aluminum Lytic 560uF 250V 20% (35 X 30mm) Snap-In 10mm 0.444 Ohm 1790mA 2000h 105°C
United Chemi-ConEKMQ251VSN561MQ35S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 250V 560muF ±20% 1.000Dia 25.40mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 160V 560muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 200V 560muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Rubycon 200SXG560MEFCSN30X25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SXG 200V 560muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
±20% 1.6A@120Hz 10mm 200V 560uF Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 560UF, 200V, 20%, SNAP IN; Capacitance:560µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:SXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG