Cornell Dubilier 381LQ561M250J032

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 560muF ±20% 0.984Dia 25.00mm
$ 3.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LQ561M250J032.

Master Electronics

Datasheet11 pages4 years ago
Datasheet11 pages6 years ago

New Yorker Electronics

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.245
$ 2.756
$ 2.756
Stock
3,310
37,853
37,853
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
296 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.5 A
2.25 A
2.25 A
Height - Seated (Max)
35.0012 mm
35.0012 mm
35.0012 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKMQ251VSN561MQ35S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 250V 560muF ±20% 1.000Dia 25.40mm
United Chemi-ConEKMH201VNN561MQ35T
Aluminum Electrolytic Capacitor 560Uf, 200V, 20%, Snap-In
PanasonicEET-HC2E561HA
Cap Aluminum 560uF 250V 20% (22 X 45mm) Snap-In 10mm 1500mA 2000h 105°C Bulk
United Chemi-ConESMH251VNN561MQ40T
Cap Aluminum Lytic 560uF 250V 20%( 25.4 X 40mm) Snap-In 10mm 0.296 Ohm 2090mA 2000h 85C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 250V 560muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 381LQ561M250J032 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 560muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 560uF 250V 20% (25 X 35mm) Snap-In 10mm 0.296 Ohm 1500mA 2000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitor Polarized
Aluminum Electrolytic Capacitors - Snap In 250V 560uF 25X35
ALUMINUM ELECTROLYTIC CAPACITOR, PO;
ALUMINUM ELECTROLYTIC CAPACITOR 560UF, 2; ALUMINUM ELECTROLYTIC CAPACITOR 560UF, 250V, 20%, SNAP-IN; Capacitance:560µF; Voltage(DC):250V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime
Aluminum Electrolytic Capacitor 560Uf, 250V, 20%, Snap-In; Rango De Producto:Serie 381Lq; Capacidad:560Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:250V; Diámetro:25Mm; Resistencia Esr:0.296Ohm; Altura:35Mm |Cornell Dubilier 381LQ561M250J032

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor