Rubycon 200MXG820MEFCSN30X25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 200V 820muF ±20% 1.181Dia 30.00mm
$ 2.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200MXG820MEFCSN30X25.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-72.46%

CAD Models

Download Rubycon 200MXG820MEFCSN30X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.972
$ 4.902
Stock
50,948
26,245
Authorized Distributors
3
3
Capacitance
820 µF
820 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.04 A
2.26 A
Height - Seated (Max)
27.0002 mm
27.5082 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXLGU2D821MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 820muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP821M200H3P3
Cap Aluminum Lytic 820uF 200V 20% (35 X 30mm) Snap-In 10mm 0.243 Ohm 2040mA 3000h 105C
Cornell DubilierSLP821M160E3P3
Cap Aluminum Lytic 820uF 160V 20% (30 X 30mm) Snap-In 10mm 0.243 Ohm 2040mA 3000h 105C
Cornell DubilierSLP821M180E3P3
Cap Aluminum Lytic 820uF 180V 20% (30 X 30mm) Snap-In 10mm 0.243 Ohm 2040mA 3000h 105C
NichiconLGU2D821MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 820muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 220V 820muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Rubycon 200MXG820MEFCSN30X25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 200V 820muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
±20% 2.04A@120Hz 10mm 200V 820uF Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 820UF, 200V, 20%, RADIAL; Capacitance:820µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG