Rubycon 16ZLJ470M8X11.5

470uF 16V ±20% Plugin, D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLJ470M8X11.5.

IHS

Datasheet4 pages3 years ago

Master Electronics

HQonline

Newark

JRH Electronics

Inventory History

3 month trend:
-24.15%

CAD Models

Download Rubycon 16ZLJ470M8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.155
$ 0.155
Stock
75,850
535,769
535,769
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
9000 hours
6000 hours
6000 hours
Ripple Current
660 mA
950 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKZN160ELL471MHB5D
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 1200mA 9000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 470muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKYB160ELL471MHB5D
Cap Aluminum Lytic 470uF 16V 20%( 8 X 11.5mm) Radial 3.5mm 840mA 7000h 105C Bulk
470uF 16V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHM1C471MPD
HM Series 470 uF 16V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
PanasonicEEUFR1C471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 470muF 卤20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 16ZLJ470M8X11.5 provided by its distributors.

470uF 16V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 1.2A 9000h 105C Bulk
Aluminium Electrolytic Capacitor, Zlj Series, 470 - F, - 20%, 16 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16ZLJ470M8X11.5
CAP, 470µF, 16V, 20%; Capacitance: 470µF; Voltage Rating: 16V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG