Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHE1C272MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 2700muF ±20% 0.492Dia 12.50mm
$ 0.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1C272MHD.

IHS

Datasheet6 pages4 years ago

Nichicon SCT

DigiKey

Inventory History

3 month trend:
+99.17%

CAD Models

Download Nichicon UHE1C272MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.708
$ 0.805
Stock
45,749
135
Authorized Distributors
5
3
Capacitance
2.7 mF
2.7 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
5000 hours
Ripple Current
2.12 A
2.632 A
Height - Seated (Max)
31.496 mm
33.5026 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKY-160ELL272MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF
PanasonicEEUFR1C272
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 2700muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR1C272B
Panasonic EEUFR1C272B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN160ELL272MK25S
Cap Aluminum Lytic 2700uF 16V 20% (12.5 X 25mm) Radial 5mm 3.2A 10000h 105C Bulk
NichiconUPW1C272MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 2700muF ±20% 0.492Dia 12.50mm
2700uF 16V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UHE1C272MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 2700muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
Extremely Low Impedance, High Reliability Lead Type, 2700 μ F, 16 V, RoHS
Nichicon SCT
2700uF 16V 24m惟 卤20% 2.12A@120Hz Plugin,D12.5xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 2700UF 20% 16V RADIAL
Radial/ Bulk; |Nichicon UHE1C272MHD
2.7mF 16V ±20% 5mm 10000h@ 105°C 2.12A@ 120Hz,2.65A@ 100kHz Plugins,D12.5xL31.5mm Through hole mounting 31.5mm(Length)*31.5mm(height)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL