Rubycon 16ZL3300MEFC12.5X35

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 16V 3300muF ±20% 0.492Dia 12.50mm
$ 0.737
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZL3300MEFC12.5X35.

IHS

Datasheet3 pages3 years ago

Newark

element14 APAC

_legacy Avnet

CAD Models

Download Rubycon 16ZL3300MEFC12.5X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.737
$ 0.75
$ 0.75
Stock
15
45,564
45,564
Authorized Distributors
5
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
12 mΩ
12 mΩ
Life (Hours)
5000 hours
7000 hours
7000 hours
Ripple Current
2.38 A
3.75 A
3.75 A
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

United Chemi-ConEKZE160ELL332MK35S
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 3400mA 5000h 105°C Bulk
NichiconUHD1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 16V 3300muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC1E332
Cap Aluminum 3300uF 25V 20% (16 X 31.5mm) Radial 7.5mm 3010mA 5000h 105°C Bulk
PanasonicEEUFC1C332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 3300muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
NichiconUPA1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 16V 3300muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 16ZL3300MEFC12.5X35 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 16V 3300muF ±20% 0.492Dia 12.50mm
3300uF 16V ±20% Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 3400mA 5000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Aluminium Electrolytic Capacitor, Zl Series, 3300 - F, - 20%, 16 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16ZL3300MEFC12.5X35
CAP, 3300µF, 16V, 20%; Capacitance: 3300µF; Voltage Rating: 16V; Product Range: ZL Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16ZL3300MEFC 12.5X35