Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPA1C332MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 16V 3300muF ±20% 0.492Dia 12.50mm
$ 1.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPA1C332MHD.

IHS

Datasheet4 pages4 years ago

LKR

TME

Inventory History

3 month trend:
-6.01%

CAD Models

Download Nichicon UPA1C332MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.026
$ 1.143
Stock
20,257
444
Authorized Distributors
5
4
Capacitance
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
1000 hours
Ripple Current
2.312 A
1.27 A
Height - Seated (Max)
33.5026 mm
31.496 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEUFC1C332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 3300muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZE160ELL332MK35S
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 3400mA 5000h 105°C Bulk
United Chemi-ConELZA160ELL332MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
NichiconUPM1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 3300muF ±20% 0.492Dia 12.50mm
NichiconUPJ1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 3300muF ±20% 0.492Dia 12.50mm
NichiconUHD1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 16V 3300muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UPA1C332MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 16V 3300muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 3300uF 16V 20%( 12.5 X 31.5mm) Radial 5mm 2720mA 5000h 105C Automotive Bulk
Aluminum Electrolytic Capacitors - Leaded 16volts 3300uF 105c 16x20 7.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
3.3mF 16V ±20% 5mm 5000h@ 105°C 2.312A@ 120Hz,2.72A@ 100kHz Plugins,D12.5xL31.5mm Through hole mounting 12.5mm*30.5mm*33.5mm

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL