Rubycon 16YXG120MEFC6.3X11

120uF 16V ±20% 340mA@100kHz Plugin, D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16YXG120MEFC6.3X11.

IHS

Datasheet3 pages9 years ago

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-2.00%

CAD Models

Download Rubycon 16YXG120MEFC6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.075
Stock
8,760
18,935,422
18,935,422
Authorized Distributors
5
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
870 mΩ
870 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
170 mA
340 mA
340 mA
Height - Seated (Max)
12.4968 mm
6.2992 mm
6.2992 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusEOL (Last Updated: 1 year ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 120muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11mm) Radial 2.5mm 290mA 2000h 105C Automotive Ammo
United Chemi-ConEKYB160ELL121ME11D
Cap Aluminum Lytic 120uF 16V 20%( 5 X 11mm) Radial 2mm 340mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF
Wurth Elektronik860010373007
WCAP-ATG8 Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 16V 120muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Rubycon 16YXG120MEFC6.3X11 provided by its distributors.

120uF 16V ±20% 340mA@100kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Cap Aluminum Lytic 120uF 16V 20%( 6.3 X 11mm) Radial 2.5mm 340mA 3000h 105C Bulk
Aluminium Electrolytic Capacitor, Yxg Series, 120 - F, - 20%, 16 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16YXG120MEFC6.3X11
CAP, 120µF, 16V, 20%; Capacitance: 120µF; Voltage Rating: 16V; Product Range: YXG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16YXG120MEFC 6.3X11