Rubycon 16VXG22000MEFCSN30X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
$ 2.365
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16VXG22000MEFCSN30X40.

IHS

Datasheet4 pages4 years ago

Newark

CAD Models

Download Rubycon 16VXG22000MEFCSN30X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.365
$ 5.67
Stock
34,040
9,506
Authorized Distributors
2
6
Capacitance
22 mF
22 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
Life (Hours)
5000 hours
1000 hours
Ripple Current
3.46 A
3.53 A
Height - Seated (Max)
42.0116 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2005-10-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUVK1C223MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 16V 22000muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLPX223M016E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 16V 22000muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMH160VNN223MQ45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF
United Chemi-ConESMH160VSN223MQ40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF
United Chemi-ConEKMH160VNN223MQ45T
Cap Aluminum Lytic 22000uF 16V 20% (25.4 X 45mm) Snap-In 10mm 0.03 Ohm 3320mA 2000h 105°C
NichiconUVR1C223MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 22000muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Rubycon 16VXG22000MEFCSN30X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
±20% 3.46A@120Hz 10mm 16V 22000uF Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 22000UF 20% 16V SNAP TH
CAPACITOR ALUM ELECT, 22000UF, 16V, 20%, RADIAL; Capacitance:22000µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXG;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG