Rubycon 16TRV330M8X10.5

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TRV 16V 330muF ±20% 0.315Dia 8.00mm
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16TRV330M8X10.5.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-16.52%

CAD Models

Download Rubycon 16TRV330M8X10.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2015-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEE-TC1C331P
Cap Aluminum Lytic 330uF 16V 20%( 10 X 10.2mm) SMD 0.15 Ohm 750mA 3000h 125C Automotive T/R
PanasonicEEE-FC1C331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 330muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 330uF 16V 20% (10 X 10mm) SMD 441mA 2000h 105C Automotive T/R
Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 410mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 16V 330muF 卤20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 16TRV330M8X10.5 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TRV 16V 330muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
330¦ÌF 16V ¡À20% 8000h@ 105¡ãC 360mA@ 120Hz,600mA@ 100kHz 8.3mm*8.3mm*10.5mm
Cap, 330Μf, 16V, Smd; Ae Capacitor Case:Radial Can; Capacitance:330Μf; Voltage Rating:16V; Esr:0.15Ohm; Product Range:Trv Series; Lifetime @ Temperature:8000 Hours @ 105°C; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Rubycon 16TRV330M8X10.5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16TRV330M 8X10.5