Panasonic EEE-TC1C331P

Cap Aluminum Lytic 330uF 16V 20%( 10 X 10.2mm) SMD 0.15 Ohm 750mA 3000h 125C Automotive T/R
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TC1C331P.

IHS

Datasheet10 pages7 years ago

Panasonic

element14 APAC

Future Electronics

Panasonic SCT

Inventory History

3 month trend:
-8.03%

CAD Models

Download Panasonic EEE-TC1C331P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-03-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUCZ1C331MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCZ 16V 330muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
KYOCERA AVXUCX1C331MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCX 16V 330muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1C331P
Panasonic EEEFK1C331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFTC331XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 16V 330muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE-TC1C331P provided by its distributors.

Cap Aluminum Lytic 330uF 16V 20%( 10 X 10.2mm) SMD 0.15 Ohm 750mA 3000h 125C Automotive T/R
Panasonic EEETC1C331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 16V, 330µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
Al Electrolytic Cap, 330μF, 16V, ±20%, 150mΩ@100kHz, 3000h@125°C, 487.5mA@120Hz, 750mA@100kHz, SMD, 10.3mm × 10.3mm × 10.5mm
CAP, 330µF, 16V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 330µF; Voltage Rating: 16V; ESR: 0.15ohm; Product Range: TC Series; Lifetime @ Temperature: 3000 hours @ 125°C; Operating Temperature Min: -40°C; Operating

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEETC1C331P