Nichicon UUX1C331MNL6GS

Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 410mA 2000h 105C Automotive T/R
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUX1C331MNL6GS.

Future Electronics

Datasheet3 pages4 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-67.48%

CAD Models

Download Nichicon UUX1C331MNL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.268
$ 0.317
$ 0.317
Stock
33,421
63,353
63,353
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
410 mA
300 mA
300 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEE-1CA331UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1CA331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEE-1CA331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 330muF ±20% 0.394Dia 10.00mm
330uF 16V 270mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Cornell DubilierAVS337M16F24T-F
Cap Aluminum Lytic 330uF 16V 20%( 8 X 10.2mm) SMD 1 Ohm 320mA 2000h 85C Automotive T/R
United Chemi-ConEMVY160ADA331MHA0G
330uF 16V 225mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Nichicon UUX1C331MNL6GS provided by its distributors.

Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 410mA 2000h 105C Automotive T/R
330 F 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs 105C
330uF 16V 410mA@120Hz 卤20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
Al Electrolytic Cap 330μF 16V ±20% 2000h@105°C 410mA@120Hz 533mA@10kHz SMD 8.3mm × 8.3mm × 10.5mm

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL