Rubycon 16MS533MEFC6.3X5

33uF 16V ±20% 51mA@120Hz Plugin, D6.3xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16MS533MEFC6.3X5.

IHS

Datasheet2 pages3 years ago

Master Electronics

Newark

CAD Models

Download Rubycon 16MS533MEFC6.3X5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.098
Stock
991
4,610
4,610
Authorized Distributors
2
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
51 mA
60 mA
60 mA
Height - Seated (Max)
6.5024 mm
5.0038 mm
5.0038 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-07-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-31
LTD Date2024-12-31

Related Parts

PanasonicECE-A1CKA330
Panasonic ECEA1CKA330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEA-GA1C330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 16V 33muF ±20% 0.248Dia 6.30mm
PanasonicECE-A1CKA330B
Cap Aluminum Lytic 33uF 16V 20% (5 X 7mm) Radial 5mm 60mA 1000h 85C Automotive Ammo
33uF 16V 卤20% 82.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF

Descriptions

Descriptions of Rubycon 16MS533MEFC6.3X5 provided by its distributors.

33uF 16V ±20% 51mA@120Hz Plugin,D6.3xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
MS5 ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 33muF 16V
CAPACITOR ALUM ELECT, 33UF, 16V, 20%, RADIAL; Capacitance:33µF; Capacitance Tolerance:± 20%; Diameter:6.3mm; Height:5mm; Lead Spacing:2.5mm; Life Time @ Temperature:1000 hours @ 85°C; Operating Temperature Max:85°C; Series:MS5 ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG