Rubycon 160USC470MEFCSN22X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 1.402
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 160USC470MEFCSN22X30.

IHS

Datasheet4 pages9 years ago

Newark

CAD Models

Download Rubycon 160USC470MEFCSN22X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.402
$ 1.286
Stock
26,840
42,690
Authorized Distributors
2
3
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.86 A
1.86 A
Height - Seated (Max)
32.004 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cornell Dubilier381LX471M200J022
Capacitors, Aluminum Electrolytic, Snap In 470uF 200V 20% | Cornell-Dubilier 381LX471M200J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 200V 470muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 180V 470muF ±20% 0.866Dia 22.00mm
Cornell Dubilier380LX471M200J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 200V 470muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 160USC470MEFCSN22X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
±20% 1.86A@120Hz 10mm 160V 470uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 470UF 20% 160V SNAP TH
CAPACITOR ALUM ELECT, 470UF, 160V, 20%, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 85°C; Operating Temperature Max:85°C; Series:USC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG