Rubycon 160USC2700MEFCSN35X45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
$ 5.829
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 160USC2700MEFCSN35X45.

IHS

Datasheet4 pages9 years ago

Newark

CAD Models

Download Rubycon 160USC2700MEFCSN35X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.829
$ 4.227
Stock
9,970
40,100
Authorized Distributors
2
6
Capacitance
2.7 mF
2.7 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
5.57 A
5.57 A
Height - Seated (Max)
46.99 mm
45.0088 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXLLS2C272MELC
LS Series 160 V 2700 uF 35 x 45 mm 85°C Snap In Aluminum Electrolytic Capacitor
United Chemi-ConEKMS181VSN272MA50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 2700uF
NichiconLGU2C272MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 160V 2700muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX272M200A062
Capacitors, Aluminum Electrolytic, Snap In 2700uF 200V 20% | Cornell-Dubilier 380LX272M200A062
LLG Radial Can - Snap-In aluminum electrolytic capacitor 1.378Dia 35.00mm ±20% 2700muF 200V
Cornell Dubilier383LX272M200N052
Aluminum Electrolytic Capacitors - Snap In 2700uF 200V 20%

Descriptions

Descriptions of Rubycon 160USC2700MEFCSN35X45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
±20% 5.57A@120Hz 10mm 160V 2700uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 2700UF 20% 160V SNAP TH
CAPACITOR ALUM ELECT, 2700UF, 160V, 20%, RADIAL; Capacitance:2700µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 85°C; Operating Temperature Max:85°C; Series:USC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG