United Chemi-Con EKMS181VSN272MA50S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 2700uF
$ 9.906
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMS181VSN272MA50S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

United Chemi-ConELXS201VSN272MA50S
Aluminum Electrolytic Capacitors - Snap In 2700uF 200Volts Snap-In
Cornell Dubilier383LX272M200N052
Aluminum Electrolytic Capacitors - Snap In 2700uF 200V 20%
KYOCERA AVXLLS2C272MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 160V 2700muF ±20% 1.378Dia 35.00mm
NichiconLGU2C272MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 160V 2700muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMQ201VSN272MA50S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 200V 2700muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LQ272M200A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 200V 2700muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of United Chemi-Con EKMS181VSN272MA50S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 2700uF
Cap Aluminum Lytic 2700uF 180V 20% (35 X 50mm) Snap-In 10mm 4880mA 3000h 105C Bulk
SERIES: KMS; VOLT: 180; CAP: 2700; DIA X LENGTH: 35X50; PACKAGING: SNAP-IN
CAP ALUM 2700UF 20% 180V SNAP TH
CAPACITOR, ALU ELEC, 2700UF, 180V, RAD CAN SMD; CAPACITOR, ALU ELEC, 2700UF, 180V, RAD CAN SMD; Capacitance:2700µF; Voltage Rating:180V; Product Range:KMS Series; Lifetime @ Temperature:3000 hours @ 105°C; Capacitance Tolerance:± 20%; Capacitor Terminals:Quick Connect, Snap-In; ESR:-

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con