Rubycon 10ZLS680MEFC8X11.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLS680MEFC8X11.5.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-2.90%

CAD Models

Download Rubycon 10ZLS680MEFC8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.157
$ 0.157
Stock
2,931
178,808
178,808
Authorized Distributors
5
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
6000 hours
6000 hours
6000 hours
Ripple Current
495 mA
950 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFR1A681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 680muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1A681B
Panasonic EEUFR1A681B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF
Aluminum Electrolytic Capacitors-DIP DIP,D8xL11.5mm 680µF ±20% Ф8.00 x 11.50mm 10V 56mΩ 945mA 8000Hrs@105℃
Wurth Elektronik860010274013
WCAP-ATG8 Aluminum Electrolytic Capacitors
NichiconUHE1A681MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 680muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 10ZLS680MEFC8X11.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
680¦ÌF 10V ¡À20% 3.5mm 6000h@ 105¡ãC 495mA@ 120Hz,900mA@ 100kHz ,D8xL11.5mm 8mm*11.5mm*13mm
Electrolytic Capacitor, Zls Series, 680 F, 20%, 10 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10ZLS680MEFC8X11.5
CAP ALUM 680UF 20% 10V RADIAL TH
CAP, 680µF, 10V, 20%; Capacitance: 680µF; Voltage Rating: 10V; Product Range: ZLS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG