Rubycon 10ZLH1000MT810X12.5

Cap Aluminum Lytic 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 1330mA 10000h 105C Ammo Pack
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 10ZLH1000MT810X12.5. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLH1000MT810X12.5.

IHS

Datasheet3 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.162
$ 0.162
Stock
0
180,273
180,273
Authorized Distributors
0
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
39 mΩ
-
-
Life (Hours)
-
8000 hours
8000 hours
Ripple Current
1.33 A
648.75 mA
648.75 mA
Height - Seated (Max)
-
13.9954 mm
13.9954 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

United Chemi-ConEKZH100ELL102MH15D
1000uF 10V ±20% Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 14mm) SMD 1100mA 5000h 105C Automotive T/R
UG Series 1000 uF 50 V 85°C Ø18 x 21.5 mm SMT Aluminum Electrolytic Capacitor
PanasonicEEU-FR1E102E
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 2180mA 10000h 105C Tape
NACE Series 1000 uF 10 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
NACE Series 1000 uF 25 V 20 % SMT V-Chip Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Rubycon 10ZLH1000MT810X12.5 provided by its distributors.

Cap Aluminum Lytic 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 1330mA 10000h 105C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Radial Electrolytic Capacitor Dimensions ø x L: 10 x 12.5 mm Temperature range: -40 ... +105 °C Capacitance tolerance: ±20% IEC-climate category: 40/105/56 Pitch: 5 mm Service life: 10000 h Capacitance: 1000 uF Rated voltage: 10 VDC ø d: 0.6 mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG