Rubycon 10ZLG470MEFC8X11.5

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLG 10V 470muF ±20% 0.315Dia 8.00mm
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLG470MEFC8X11.5.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-45.70%

CAD Models

Download Rubycon 10ZLG470MEFC8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.188
$ 0.188
Stock
8,828
66,831
66,831
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
550 mA
950 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFM1A471
Panasonic EEUFM1A471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 10V 470muF 卤20% 0.315Dia 8.00mm
PanasonicEEU-FM1A471B
Cap Aluminum 470uF 10V 20% (8 X 11.5mm) Radial 5mm 950mA 3000h 105°C Ammo Pack
PanasonicEEU-FM1A471BJ
Cap Aluminum 470uF 10V 20% (8 X 11.5mm) Radial 950mA 3000h 105°C
NichiconUHD1A471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 10V 470muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 10V 470muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 10ZLG470MEFC8X11.5 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLG 10V 470muF ±20% 0.315Dia 8.00mm
ZLG Series 10 V 470 µF 8x11.5 mm LS=3.5mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAP, 470µF, 10V, 20%; Capacitance: 470µF; Voltage Rating: 10V; Product Range: ZLG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 11.5mm; Operating Temperatur

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10ZLG470MEFC 8X11.5