Rubycon 10ZL220MEFC6.3X11

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 10V 220muF ±20% 0.248Dia 6.30mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZL220MEFC6.3X11.

IHS

Datasheet3 pages3 years ago

JRH Electronics

LKR

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 10ZL220MEFC6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 0.31
Stock
3,015
78,257
78,257
Authorized Distributors
5
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
4000 hours
4000 hours
Ripple Current
202.5 mA
175 mA
175 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUHD1A221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 10V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKZE100ETD221MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF
PanasonicECA-1VM221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1EM221
M Series 220 uF 25 V 85°C Ø8x12.5 mm LS=3.5 mm 2 kHrs Aluminum Electrolytic Cap
PanasonicECA-1VM221B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
United Chemi-ConEKZE100ELL221MF11D
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 405mA 2000h 105°C Bulk

Descriptions

Descriptions of Rubycon 10ZL220MEFC6.3X11 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 10V 220muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 405mA 2000h 105C Bulk
220uF 10V ±20% 405mA@100kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Zl Series, 220 - F, - 20%, 10 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10ZL220MEFC6.3X11
CAP, 220µF, 10V, 20%; Capacitance: 220µF; Voltage Rating: 10V; Product Range: ZL Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10ZL220MEFC 6.3X11