Rubycon 10ZL2200MEFC12.5X20

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 10V 2200muF ±20% 0.492Dia 12.50mm
$ 0.375
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZL2200MEFC12.5X20.

IHS

Datasheet3 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 10ZL2200MEFC12.5X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.375
$ 0.394
$ 0.394
Stock
19,467
45,612
45,612
Authorized Distributors
5
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.652 A
2.6 A
2.6 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

NichiconUHD1A222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 10V 2200muF ±20% 0.492Dia 12.50mm
2200uF 10V 21m惟 卤20% 1.888A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZE100ELL222MK20S
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 2360mA 5000h 105°C Bulk
United Chemi-ConEKZE160ETD222MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF
United Chemi-ConEKZE100ETE222MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF
KYOCERA AVXUPA1C222MHD1TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF

Descriptions

Descriptions of Rubycon 10ZL2200MEFC12.5X20 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 10V 2200muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Zl Series, 2200 - F, - 20%, 10 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10ZL2200MEFC12.5X20
CAP, 2200µF, 10V, 20%; Capacitance: 2200µF; Voltage Rating: 10V; Product Range: ZL Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10ZL2200MEFC 12.5X20