Rubycon 10YXJ220M5X11

220uF 10V ±20% Plugin, D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10YXJ220M5X11.

IHS

Datasheet2 pages3 years ago

Master Electronics

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
-40.06%

CAD Models

Download Rubycon 10YXJ220M5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.062
$ 0.062
Stock
156,298
124,567
124,567
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.5079 Ω
1.5079 Ω
Life (Hours)
4000 hours
2000 hours
2000 hours
Ripple Current
175 mA
170 mA
170 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

YXF Series 10 V 220 µF 6.3x11 mm LS=2.5mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF
YXG Series 25 V 220 uF 105°C Ø8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
Wurth Elektronik860040273002
Aluminium Electrolytic Capacitor-Leaded; |Würth Elektronik 860040273002
220uF 16V 卤20% 250mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 10YXJ220M5X11 provided by its distributors.

220uF 10V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
220uF 10V 20% Radial Al Electrolytic Cap, 5x11mm, 250mA, 105¡ãC
Cap Aluminum Lytic 220uF 10V 20%( 5 X 11mm) Radial 2mm 250mA 4000h 105C Bulk
CAP ALUM 220UF 20% 10V RADIAL / 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10YXJ220M 5X11