Panasonic EEE-HC1A221P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 10V 220muF ±20% 0.315Dia 8.00mm
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HC1A221P.

Newark

Datasheet2 pages10 years ago
Datasheet4 pages10 years ago

element14 APAC

element14

JRH Electronics

TME

Inventory History

3 month trend:
-21.86%

CAD Models

Download Panasonic EEE-HC1A221P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.284
$ 0.28
$ 0.28
Stock
536,236
41,932
41,932
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
160 mA
450 mA
450 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-05
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEE-HD1C221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 16V 220muF 卤20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 50V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEE-TG1C221UP
Cap Aluminum 220uF 16V 20% (8 X 10.2mm) SMD 0.5 Ohm 197mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 25V 220muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITORS - SMD, LOW IMPEDIANCE, 35VOLTS 220UF EXT TEMPE
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 10V 220muF 卤20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE-HC1A221P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 10V 220muF ±20% 0.315Dia 8.00mm
Panasonic EEEHC1A221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
220uF 10V 160mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 10V, 220µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
HC-V Series 10 V 220 uF 105°C 5 KHrs 8x10.2mm SMT Electrolytic Capacitor
Ae Capacitor Case:Radial Can - Smd; Rohs Compliant: Yes Citance:220Μf; Voltage Rating: V; Esr:-; Product Range:Hc Series; Lifetime @ Temperature:2000 Hours @ 5°C; Polarity:Polar; |Panasonic EEE-HC1A221P.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HC1A221P.
  • EEEHC1A221P