Rubycon 10SKV470M8X10.5

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SKV 10V 470muF ±20% 0.315Dia 8.00mm
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10SKV470M8X10.5.

IHS

Datasheet2 pages3 years ago

Master Electronics

CAD Models

Download Rubycon 10SKV470M8X10.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.226
$ 0.226
Stock
239
76,376
76,376
Authorized Distributors
2
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
210 mA
360 mA
360 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
ALUMINUM ELECTROLYTIC Capacitor 470UF 10; 10V 20%, SMD; AE Case:Radial Can - Capacitance:470µF;
KYOCERA AVXUWT0J471MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 470muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 6.3V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEE-HA1A471UP
Aluminum Electrolytic Capacitor, Polarized, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
PanasonicEEE-HAA471UAP
Cap Aluminum 470uF 10V 20% (8 X 10.2mm) SMD 200mA 1000h 105°C T/R

Descriptions

Descriptions of Rubycon 10SKV470M8X10.5 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SKV 10V 470muF ±20% 0.315Dia 8.00mm
470uF 10V 210mA@120Hz ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
CAP ALUM 470UF 20% 10V SMD

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG