Rubycon 10PX470MEFC6.3X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10PX470MEFC6.3X11.

IHS

Datasheet2 pages14 years ago

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
-42.40%

CAD Models

Download Rubycon 10PX470MEFC6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.139
$ 0.139
Stock
35,236
49,118
49,118
Authorized Distributors
6
5
5
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
295 mA
250 mA
250 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 470muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF
PanasonicECA-1AHG471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 470muF ±20% 0.315Dia 8.00mm
PanasonicECA-1AHG471B
Cap Aluminum 470uF 10V 20% (8 X 11.5mm) Radial 5mm 250mA 1000h 105C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConEKMG100ELL471MHB5D
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 250mA 1000h 105°C Bulk

Descriptions

Descriptions of Rubycon 10PX470MEFC6.3X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 10V 470muF 卤20% 0.248Dia 6.30mm
470uF 10V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 470uF 10V 20%( 6.3 X 11mm) Radial 2.5mm 295mA 1000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 10V, 20%, RADIAL; Capacitance: 470µF; Voltage Rating: 10V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm;
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 10V, 20%, RADIAL; Capacitance:470µF; Voltage(DC):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Lead Spaci
Aluminum Electrolytic Capacitor, 470Uf, 10V, 20%, Radial; Rango De Producto:Serie Px; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:10V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Rubycon 10PX470MEFC6.3X11

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10PX470MEFC 6.3X11