What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECA-1AHG471

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 470muF ±20% 0.315Dia 8.00mm
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1AHG471.

Panasonic

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
-18.50%

CAD Models

Download Panasonic ECA-1AHG471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.204
$ 0.204
Stock
77,854
199,924
199,924
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
117 mΩ
117 mΩ
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
250 mA
555 mA
555 mA
Height - Seated (Max)
12.4968 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 470muF ±20% 0.248Dia 6.30mm
PanasonicECA-1AHG471B
Cap Aluminum 470uF 10V 20% (8 X 11.5mm) Radial 5mm 250mA 1000h 105C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF
KYOCERA AVXUVZ1A471MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 470muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConEKMG100ELL471MHB5D
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 250mA 1000h 105°C Bulk

Descriptions

Descriptions of Panasonic ECA-1AHG471 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 470muF ±20% 0.315Dia 8.00mm
Panasonic ECA1AHG471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 470uF 10V 20% (8 X 11.5mm) Radial Aluminum Cylindrical Can 3.5mm 250mA 1000 hr 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 470uF, 10V, -55 to 105¡C
Panasonic SCT
NHG Series 10 V 470 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Radial Electrolytic
CAP,ECA-1AHG471,470UF,10V,20%, 8X11.5MM, RDL,3.5MM,250MA,BUL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1AHG471.
  • ECA1AHG471